The NKK Switches UB15SKW036F-DJ is a SPDT square button momentary contact switch with a maximum current rating of 5A at 250VAC and 30VDC. It features a termination style of PC pins and a mounting type of through hole. The switch has an electrical life of 10,000 and operates within a temperature range of -25°C to 50°C.
NKK Switches UB15SKW036F-DJ technical specifications.
| Switch Configuration | ON (ON) |
| Pole Throw Configuration | SPDT |
| Actuator Style | Square Button |
| Max Current Rating | 5@250VAC 30VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 30V |
| Termination Style | PC Pins |
| Mounting | Through Hole |
| Electrical Life | 10000Cycles |
| Body Orientation | Straight |
| Switch Function | Momentary Contact |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 50°C |
| Illumination Type | LED |
| Illumination Color | Green |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for NKK Switches UB15SKW036F-DJ to view detailed technical specifications.
No datasheet is available for this part.