Illuminated pushbutton switch featuring a square button actuator and SPDT momentary contact configuration. Rated for 0.1A at 28VAC/28VDC, with a 0.4VA contact rating. Offers a 200,000 cycle electrical and mechanical life, with gold-plated copper contacts. Includes red LED illumination and solder lug termination for panel mounting. Operates within a -25°C to 50°C temperature range.
NKK Switches UB16KKG015C-JJ technical specifications.
| Actuator Type | Square, Button |
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 17.8mm |
| Electrical Life | 200000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Red |
| Illumination Type | LED |
| Lead Free | Contains Lead |
| Length | 17.8mm |
| Life (Hours) | 200000Hour |
| Max Current Rating | 100mA |
| Max Operating Temperature | 50°C |
| Max Voltage Rating (AC) | 28V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 200000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Snap in, Panel |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | UB |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches UB16KKG015C-JJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.