
This 28V SPDT on-on panel mount illuminated pushbutton switch features a square actuator with gold contact plating, a maximum operating temperature of 50°C, and a minimum operating temperature of -25°C. It has a mechanical life of 200,000 cycles and an electrical life of 200,000 cycles. The switch is lead-free and has a flammability rating of UL94 V-0. It is available in a bulk packaging option and can be mounted via a snap-in mechanism.
NKK Switches UB16KKG015F-FF technical specifications.
| Actuator Type | Square, Button |
| Contact Plating | Gold |
| Electrical Life | 200000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Green |
| Illumination Type | Illuminated, LED |
| Lead Free | Lead Free |
| Max Operating Temperature | 50°C |
| Mechanical Life | 200000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel, Snap in |
| Packaging | Bulk |
| Series | UB |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches UB16KKG015F-FF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.