
Illuminated pushbutton switch featuring a square actuator and SPDT alternate contact configuration. Rated for 0.1A at 28VAC/28VDC, with a 0.4VA capacity. Offers a blue LED illumination and gold-plated copper contacts. Panel mountable with solder lug termination, boasting electrical and mechanical life of 200,000 cycles. Operating temperature range from -25°C to 50°C, with UL94 V-0 flammability rating.
NKK Switches UB16KKG016G-JB technical specifications.
| Actuator Type | Square, Button |
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 17.8mm |
| Electrical Life | 200000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Blue |
| Illumination Type | Illuminated, LED |
| Length | 17.8mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 28V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 200000Cycles |
| Mount | Panel, Snap in |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | UB |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches UB16KKG016G-JB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.