This is a 5A SPDT on-on panel mount switch with silver plated contacts, rated for 125V AC and 30V DC. It has a mechanical life of 200,000 cycles and an electrical life of 10,000 cycles. The switch is available in a 125 case size and is RoHS compliant. It has a minimum operating temperature of -25°C and a maximum operating temperature of 50°C.
NKK Switches UB16KKW016B technical specifications.
| Package/Case | 125 |
| Contact Plating | Silver |
| Current Rating | 5A |
| Electrical Life | 10000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Color | White |
| Illumination Type | LED |
| Max Operating Temperature | 50°C |
| Mechanical Life | 200000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Snap in, Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | UB |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches UB16KKW016B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.