
Illuminated pushbutton switch featuring a square actuator and SPDT alternate contact configuration. Rated for 5A at 125VAC and 30VDC, with a silver contact plating. Offers 10,000 electrical cycles and 200,000 mechanical cycles. Includes green LED illumination and panel mount termination via solder lugs. Operates within a temperature range of -25°C to 50°C and meets UL94 V-0 flammability standards.
NKK Switches UB16KKW016F-JB technical specifications.
| Actuator Type | Square, Button |
| Package/Case | 125 |
| Contact Current Rating | 5A |
| Contact Plating | Silver |
| Current Rating | 5A |
| Electrical Life | 10000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Green |
| Illumination Type | LED |
| Lead Free | Contains Lead |
| Max Operating Temperature | 50°C |
| Mechanical Life | 200000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Snap in, Panel |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | UB |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches UB16KKW016F-JB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
