
Illuminated pushbutton switch featuring a square, blue LED illuminated button. SPDT (Single Pole Double Throw) alternate action with ON-ON function. Rated for 5A at 125VAC and 30VDC, with a contact plating of silver. Offers a mechanical life of 200,000 cycles and an electrical life of 10,000 cycles. Panel mountable via snap-in mechanism with solder lug termination. UL94 V-0 flammability rating and RoHS compliant.
NKK Switches UB16KKW016G-JB technical specifications.
| Actuator Type | Square, Button |
| Package/Case | 125 |
| Contact Current Rating | 5A |
| Contact Plating | Silver |
| Current Rating | 5A |
| Electrical Life | 10000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Blue |
| Illumination Type | LED |
| Lead Free | Contains Lead |
| Max Operating Temperature | 50°C |
| Mechanical Life | 200000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Snap in, Panel |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | UB |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches UB16KKW016G-JB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.