
Illuminated pushbutton switch featuring a square button actuator. This SPDT/DPDT switch offers alternate action with a 5A current rating at 125VAC and 30VDC, boasting a gold contact plating. Designed for panel mounting with snap-in installation and solder lug termination, it provides 10,000 electrical cycles and 200,000 mechanical cycles. The LED illumination is red, and the component is UL94 V-0 flammability rated, operating between -20°C and 70°C.
NKK Switches UB16KKW01N-C technical specifications.
| Actuator Type | Square, Button |
| Package/Case | 125 |
| Contact Current Rating | 5A |
| Contact Plating | Gold |
| Current Rating | 5A |
| Electrical Life | 10000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Red |
| Illumination Type | LED |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Mechanical Life | 200000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Snap in, Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | UB |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | DPDT, SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches UB16KKW01N-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
