
This 28V DPDT SPDT switch features a gold-plated contact and a snap-in panel mount design. It has a maximum operating temperature of 70°C and a minimum operating temperature of -20°C. The switch is rated for 200,000 electrical and mechanical cycles. It is compliant with RoHS regulations and is available in bulk packaging.
NKK Switches UB16NBKG01N-A technical specifications.
| Contact Plating | Gold |
| Electrical Life | 200000Cycles |
| Max Operating Temperature | 70°C |
| Mechanical Life | 200000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Snap in, Panel |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | UB |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | DPDT, SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches UB16NBKG01N-A to view detailed technical specifications.
No datasheet is available for this part.