The UB16NBKW015D-FB is a SPDT switch with a rectangular button actuator, rated for 250VAC and 30VDC with a maximum current of 5A. It has a solder lug termination and is designed for panel mount applications. The switch has an electrical life of 10,000 cycles and operates within a temperature range of -25°C to 50°C. It is illuminated with an amber LED and has a rectangular panel cutout dimension of 22.4 x 16.2mm.
NKK Switches UB16NBKW015D-FB technical specifications.
| Switch Configuration | ON ON |
| Pole Throw Configuration | SPDT |
| Actuator Style | Rectangular Button |
| Max Current Rating | 5@250VAC 30VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 30V |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Electrical Life | 10000Cycles |
| Body Orientation | Straight |
| Switch Function | Alternate Contact |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 50°C |
| Illumination Type | LED |
| Illumination Color | Amber |
| Panel Cutout Dimensions | 22.4 X 16.2(Rectangular)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for NKK Switches UB16NBKW015D-FB to view detailed technical specifications.
No datasheet is available for this part.