
This 5A DPDT SPDT panel mount switch is rated for 125V AC and 30V DC, with a gold plated contact plating. It has a mechanical life of 200,000 cycles and an electrical life of 10,000 cycles. The switch operates within a temperature range of -20°C to 70°C and is RoHS compliant.
NKK Switches UB16NBKW01N-F technical specifications.
| Package/Case | 125 |
| Contact Plating | Gold |
| Current Rating | 5A |
| Electrical Life | 10000Cycles |
| Max Operating Temperature | 70°C |
| Mechanical Life | 200000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Snap in, Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | UB |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | DPDT, SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches UB16NBKW01N-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.