The NKK Switches UB16NKG015C is an on-on snap-in panel switch with red LED illumination. It has a maximum operating temperature of 50°C and a minimum operating temperature of -25°C. The switch is rated for 200,000 cycles of electrical life and 200,000 cycles of mechanical life. It is compliant with RoHS regulations and has a voltage rating of 28V AC and 28V DC. The switch is packaged in bulk and has a gold-plated contact.
NKK Switches UB16NKG015C technical specifications.
| Contact Plating | Gold |
| Electrical Life | 200000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Red |
| Illumination Type | LED |
| Life (Hours) | 200000Hour |
| Max Operating Temperature | 50°C |
| Mechanical Life | 200000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Snap in, Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | UB |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches UB16NKG015C to view detailed technical specifications.
No datasheet is available for this part.