
The UB16NKW015C is a pushbutton switch with on-on functionality and a SPDT throw configuration. It has a current rating of 5A and a voltage rating of 125V AC. The switch features silver-plated contacts and is designed for panel mount applications. The UB16NKW015C has a mechanical life of 200,000 cycles and an electrical life of 10,000 cycles. It is compliant with RoHS regulations and has a flammability rating of UL94 V-0.
NKK Switches UB16NKW015C technical specifications.
| Package/Case | 125 |
| Contact Plating | Silver |
| Current Rating | 5A |
| Electrical Life | 10000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Red |
| Illumination Type | Illuminated, LED |
| Max Operating Temperature | 50°C |
| Mechanical Life | 200000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel, Snap in |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | UB |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches UB16NKW015C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.