
Illuminated pushbutton switch featuring SPDT, ON-ON functionality with a rectangular green LED illuminated button. Rated for 0.1A at 28VAC/28VDC, offering 0.4VA contact rating. Constructed with gold-plated copper contacts and PC pin terminations for through-hole mounting. Achieves 200,000 electrical and mechanical life cycles, with a UL94 V-0 flammability rating and operating temperature range of -25°C to 50°C.
NKK Switches UB16RKG035F-JB technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 20.32mm |
| Electrical Life | 200000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Green |
| Illumination Type | LED |
| Lead Free | Lead Free |
| Length | 15.24mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 28V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 200000Cycles |
| Mount | Through Hole |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | UB |
| Switch Function | On-On |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches UB16RKG035F-JB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.