This 5A SPDT on-on switch features a silver-plated contact and is rated for 10000 electrical cycles and 200000 mechanical cycles. It has a maximum operating temperature of 50°C and a minimum operating temperature of -25°C. The switch is lead-free and RoHS compliant, and is packaged in bulk with a single unit per package.
NKK Switches UB16RKW035C technical specifications.
| Package/Case | 125 |
| Contact Plating | Silver |
| Current Rating | 5A |
| Electrical Life | 10000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Red |
| Illumination Type | LED |
| Lead Free | Lead Free |
| Life (Hours) | 200000Hour |
| Max Operating Temperature | 50°C |
| Mechanical Life | 200000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | UB |
| Switch Function | On-On |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches UB16RKW035C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.