SPDT illuminated pushbutton switch featuring a white square actuator with a 2.5mm length. This through-hole mounted component offers PC pin termination and an ON-ON switch function. It is rated for 0.1A at 28VAC/28VDC, with a 0.4VA contact rating. The switch boasts an electrical and mechanical life of 200,000 cycles and utilizes gold-plated copper contacts. Illumination is provided by an orange LED.
NKK Switches UB16SKG035D-JB technical specifications.
| Actuator Color | White |
| Actuator Length | 2.5mm |
| Actuator Type | Square, Button |
| Contact Material | Copper |
| Contact Plating | Gold |
| Electrical Life | 200000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Orange |
| Illumination Type | LED |
| Lead Free | Contains Lead |
| Life (Hours) | 200000Hour |
| Max Operating Temperature | 50°C |
| Max Voltage Rating (AC) | 28V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 200000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | UB |
| Switch Function | On-On |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches UB16SKG035D-JB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.