This through hole switch features a gold contact plating, with a maximum operating temperature of 50°C and a minimum operating temperature of -25°C. It has a mechanical life of 200000 cycles and an electrical life of 200000 cycles. The switch is rated for 28V AC and 28V DC, and is compliant with RoHS regulations. It is available in a bulk packaging option.
NKK Switches UB16SKG035F technical specifications.
| Contact Plating | Gold |
| Electrical Life | 200000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Green |
| Illumination Type | LED |
| Life (Hours) | 200000Hour |
| Max Operating Temperature | 50°C |
| Mechanical Life | 200000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | UB |
| Switch Function | On-On |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches UB16SKG035F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.