
Illuminated pushbutton switch featuring a square, green LED illuminated button. SPDT, ON-ON alternate action with PC pin termination for through-hole mounting. Rated for 0.1A at 28VAC/28VDC, with a 0.4VA contact rating. Offers 200,000 cycles of electrical and mechanical life, with gold-plated copper contacts. Operates within a temperature range of -25°C to 50°C and boasts a UL94 V-0 flammability rating.
NKK Switches UB16SKG035F-FF technical specifications.
| Actuator Type | Square, Button |
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 15.24mm |
| Electrical Life | 200000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Green |
| Illumination Type | LED |
| Lead Free | Contains Lead |
| Length | 15.24mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 50°C |
| Mechanical Life | 200000Cycles |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 28V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | UB |
| Switch Function | On-On |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches UB16SKG035F-FF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.