This square button illuminated switch features a green LED illumination and a voltage rating of 28V. It has a mechanical life of 200,000 cycles and an electrical life of 200,000 cycles. The switch is RoHS compliant and has a flammability rating of UL94 V-0. It can operate between -25°C and 50°C and is available in a through-hole package.
NKK Switches UB16SKG036F-JB technical specifications.
| Actuator Type | Square, Button |
| Contact Plating | Gold |
| Electrical Life | 200000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Green |
| Illumination Type | Illuminated, LED |
| Max Operating Temperature | 50°C |
| Mechanical Life | 200000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | UB |
| Switch Function | On-On |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches UB16SKG036F-JB to view detailed technical specifications.
No datasheet is available for this part.