This 28V SPDT on-on through hole pushbutton switch features a gold contact plating, with an electrical life of 200,000 cycles and a mechanical life of 200,000 cycles. It has a maximum operating temperature of 70°C and a minimum operating temperature of -20°C. The switch is RoHS compliant and has a flammability rating of UL94 V-0.
NKK Switches UB16SKG03N-F technical specifications.
| Actuator Type | Square, Button |
| Contact Plating | Gold |
| Electrical Life | 200000Cycles |
| Flammability Rating | UL94 V-0 |
| Life (Hours) | 200000Hour |
| Max Operating Temperature | 70°C |
| Mechanical Life | 200000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | UB |
| Switch Function | On-On |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches UB16SKG03N-F to view detailed technical specifications.
No datasheet is available for this part.