Illuminated pushbutton switch featuring SPDT alternate contact action and a square red LED illumination. Rated for 5A at 250VAC and 30VDC, with a silver contact material and plating. Offers a mechanical life of 200,000 cycles and an electrical life of 10,000 cycles. Mounts via through-hole termination with PC pins, operating within a temperature range of -25°C to 50°C. UL94 V-0 flammability rating and RoHS compliant.
NKK Switches UB16SKW035C technical specifications.
| Package/Case | 125 |
| Contact Current Rating | 5A |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 5A |
| Electrical Life | 10000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Red |
| Illumination Type | LED |
| Lead Free | Lead Free |
| Life (Hours) | 200000Hour |
| Max Operating Temperature | 50°C |
| Mechanical Life | 200000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | UB |
| Switch Function | On-On |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches UB16SKW035C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.