This 5A SPDT illuminated pushbutton switch features silver plating and meets the UL94 V-0 flammability rating. It is designed for use in applications where a visible indication of switch operation is required. The switch is rated for 250V AC and has a current rating of 5A.
NKK Switches UB16SKW035C-RO technical specifications.
| Contact Current Rating | 5A |
| Contact Plating | Silver |
| Current Rating | 5A |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Red |
| Illumination Type | Illuminated |
| Series | UB |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches UB16SKW035C-RO to view detailed technical specifications.
No datasheet is available for this part.