This square button pushbutton switch features a silver-plated contact and a maximum operating temperature of 50°C. It has a current rating of 5A and a voltage rating of 125V AC. The switch is available in a bulk packaging and is compliant with RoHS regulations. It has a mechanical life of 200,000 cycles and an electrical life of 10,000 cycles.
NKK Switches UB16SKW035D-JD technical specifications.
| Actuator Type | Square, Button |
| Package/Case | 125 |
| Contact Plating | Silver |
| Current Rating | 5A |
| Electrical Life | 10000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Orange |
| Illumination Type | LED |
| Life (Hours) | 200000Hour |
| Max Operating Temperature | 50°C |
| Mechanical Life | 200000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | UB |
| Switch Function | On-On |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches UB16SKW035D-JD to view detailed technical specifications.
No datasheet is available for this part.