This is a 5A SPDT pushbutton switch with silver contact plating, rated for 250V AC. It is lead free and has a vertical orientation. The switch is available in a package quantity of 20 and features a throw configuration of SPDT.
NKK Switches UB16SKW035F-FF-RO technical specifications.
| Contact Plating | Silver |
| Current Rating | 5A |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Green |
| Illumination Type | LED |
| Lead Free | Lead Free |
| Orientation | Vertical |
| Package Quantity | 20 |
| Series | UB |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches UB16SKW035F-FF-RO to view detailed technical specifications.
No datasheet is available for this part.