NKK Switches UB16SKW035F-FJ technical specifications.
| Contact Material | Silver |
| Contact Plating | Silver |
| Depth | 15.24mm |
| Illumination Type | LED |
| Length | 15.24mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches UB16SKW035F-FJ to view detailed technical specifications.
No datasheet is available for this part.