The NKK Switches UB16SKW036B-DD is a SPDT pushbutton switch with a square button actuator style. It has a maximum current rating of 5 amps at 250VAC or 30VDC and a maximum AC voltage rating of 250V. The switch is designed for through-hole mounting and has a minimum operating temperature of -25°C and a maximum operating temperature of 50°C. It features a white LED illumination type and is available in an electromechanical design.
NKK Switches UB16SKW036B-DD technical specifications.
| Switch Configuration | ON ON |
| Pole Throw Configuration | SPDT |
| Actuator Style | Square Button |
| Max Current Rating | 5@250VAC 30VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 30V |
| Termination Style | PC Pins |
| Mounting | Through Hole |
| Electrical Life | 10000Cycles |
| Body Orientation | Straight |
| Switch Function | Alternate Contact |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 50°C |
| Illumination Type | LED |
| Illumination Color | White |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for NKK Switches UB16SKW036B-DD to view detailed technical specifications.
No datasheet is available for this part.