The NKK Switches UB16SKW036B-JF is a SPDT pushbutton switch with a square button actuator. It has a maximum current rating of 5A at 250VAC or 30VDC and can withstand up to 250VAC. The switch is designed for through hole mounting and has an electrical life of 10,000 cycles. It operates within a temperature range of -25°C to 50°C and features LED illumination with a white color. The switch is suitable for use in a variety of applications requiring a reliable and durable pushbutton switch.
NKK Switches UB16SKW036B-JF technical specifications.
| Switch Configuration | ON ON |
| Pole Throw Configuration | SPDT |
| Actuator Style | Square Button |
| Max Current Rating | 5@250VAC 30VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 30V |
| Termination Style | PC Pins |
| Mounting | Through Hole |
| Electrical Life | 10000Cycles |
| Body Orientation | Straight |
| Switch Function | Alternate Contact |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 50°C |
| Illumination Type | LED |
| Illumination Color | White |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for NKK Switches UB16SKW036B-JF to view detailed technical specifications.
No datasheet is available for this part.