
NKK Switches UB201KW036CF-1JB technical specifications.
| Current | 20mA |
| Lens Color | White, Clear |
| Lens Style | Flat |
| Lens Transparency | Diffused |
| Mount | Panel |
| Series | UB2 |
| Voltage | 2.1V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches UB201KW036CF-1JB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.