NKK Switches UB201KW036G-1JB technical specifications.
| Contact Current Rating | 25mA |
| Contact Plating | Silver |
| Lens Color | White, Clear |
| Operating Supply Voltage | 3.6V |
| Package Quantity | 1 |
| Series | UB2 |
| Throw Configuration | SPDT |
| Voltage | 3.6V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches UB201KW036G-1JB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.