
NKK Switches UB204KW036CF-3JB technical specifications.
| Contact Plating | Silver |
| Illumination Color | Green, Red |
| Illumination Type | Illuminated |
| Package Quantity | 20 |
| Series | UB2 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches UB204KW036CF-3JB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.