Illuminated pushbutton switch featuring a momentary SPDT contact configuration with a red LED illumination. Rated for 0.1A at 28VAC/28VDC, this switch offers a 0.4VA contact rating and a gold-plated copper contact material. Designed for panel mounting with a snap-in mechanism, it boasts an electrical life of 200,000 cycles and a mechanical life of 1,000,000 cycles. The polycarbonate actuator and UL94 V-0 flammability rating ensure durability, operating within a temperature range of -25°C to 50°C.
NKK Switches UB215KKG015C technical specifications.
| Actuator Material | Polycarbonate |
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 19mm |
| Electrical Life | 200000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Red |
| Illumination Type | LED |
| Length | 19mm |
| Life (Hours) | 200000Hour |
| Max Current Rating | 100mA |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 28V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 1000000Cycles |
| Mount | Panel, Snap in |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | UB2 |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches UB215KKG015C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.