
This SPDT switch features gold contact plating and a UL94 V-0 flammability rating. It is illuminated with green and red colors and has a RoHS compliant design. The switch is part of the UB2 series and is rated for 28V AC and 28V DC.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NKK Switches UB215KKG016CF-5J04 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Green, Red |
| Illumination Type | Illuminated |
| RoHS Compliant | Yes |
| Series | UB2 |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches UB215KKG016CF-5J04 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.