NKK Switches UB215KKG01CF-1JB-RO technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 19mm |
| Illumination Type | LED |
| Lead Free | Lead Free |
| Length | 19mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 28V |
| Max Voltage Rating (DC) | 28V |
| Termination | Solder |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches UB215KKG01CF-1JB-RO to view detailed technical specifications.
No datasheet is available for this part.