This 5A SPDT pushbutton switch features silver plating and a voltage rating of 250V AC. It is lead free and meets the UL94 V-0 flammability rating. The switch is terminated with solder and has a vertical orientation.
NKK Switches UB215KKW015D-3JB-RO technical specifications.
| Contact Current Rating | 5A |
| Contact Plating | Silver |
| Current Rating | 5A |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Orange |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Orientation | Vertical |
| Series | UB2 |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches UB215KKW015D-3JB-RO to view detailed technical specifications.
No datasheet is available for this part.