The UB215KKW016G-1JB-RO is a 5A SPDT pushbutton switch with a silver plated contact rating of 5A and a voltage rating of 250V AC. It features a lead free construction and meets the UL94 V-0 flammability rating. The switch is available in a package quantity of 20 and has a vertical orientation. It is suitable for use in a variety of applications where a reliable and durable switch is required.
NKK Switches UB215KKW016G-1JB-RO technical specifications.
| Contact Current Rating | 5A |
| Contact Plating | Silver |
| Current Rating | 5A |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Blue |
| Illumination Type | LED |
| Lead Free | Lead Free |
| Orientation | Vertical |
| Package Quantity | 20 |
| Series | UB2 |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches UB215KKW016G-1JB-RO to view detailed technical specifications.
No datasheet is available for this part.