
This panel mount switch features a silver-plated contact and a maximum operating temperature of 70°C. It has a minimum operating temperature of -25°C and a mechanical life of 1,000,000 cycles. The switch is rated for 5A and 125V AC, with a DC rated voltage of 30V. It is compliant with UL94 V-0 flammability rating and RoHS. The switch is available in a bulk packaging and has a panel mount design with a snap-in termination.
NKK Switches UB215KKW01N technical specifications.
| Contact Plating | Silver |
| Current Rating | 5A |
| Electrical Life | 10000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Type | Illuminated |
| Max Operating Temperature | 70°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel, Snap in |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | UB2 |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches UB215KKW01N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.