The UB215KKW01N5A is a SPDT pushbutton switch with a square button actuator and panel mount termination. It has a maximum current rating of 5 amps at 250VAC and 30VDC, and is rated for 10000 electrical life cycles. The switch operates within a temperature range of -25°C to 70°C and has a panel cutout dimension of 17.4 square millimeters.
NKK Switches UB215KKW01N5A technical specifications.
| Switch Configuration | ON (ON) |
| Pole Throw Configuration | SPDT |
| Actuator Style | Square Button |
| Max Current Rating | 5@250VAC 30VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 30V |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Electrical Life | 10000Cycles |
| Body Orientation | Straight |
| Switch Function | Momentary Contact |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| Panel Cutout Dimensions | 17.4(Square)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for NKK Switches UB215KKW01N5A to view detailed technical specifications.
No datasheet is available for this part.