This 28V SPDT pushbutton switch features gold contact plating and a UL94 V-0 flammability rating. It has a solder termination and a vertical orientation. The switch is part of the UB2 series and is available in quantities of 50. It is lead-free and features a red LED illumination type.
NKK Switches UB215SKG035C-1JC-RO technical specifications.
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Red |
| Illumination Type | LED |
| Lead Free | Lead Free |
| Orientation | Vertical |
| Package Quantity | 50 |
| Series | UB2 |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches UB215SKG035C-1JC-RO to view detailed technical specifications.
No datasheet is available for this part.