This DPDT pushbutton switch features a square button actuator and is rated for a maximum current of 0.1 amps at 28 volts AC or DC. It has a maximum power rating of 0.4 watts at 28 volts AC or DC and can withstand a maximum AC voltage of 28 volts. The switch is designed for through hole mounting and has a termination style of PC pins. It operates over a temperature range of -25 to 50 degrees Celsius.
NKK Switches UB215SKG035C-JC technical specifications.
| Switch Configuration | N.C. |
| Pole Throw Configuration | DPDT |
| Actuator Style | Square Button |
| Max Current Rating | 0.1@28VAC 28VDCA |
| Max AC Voltage Rating | 28V |
| Max DC Voltage Rating | 28V |
| Max Power Rating | 0.4@28VAC 28VDCVA |
| Termination Style | PC Pins |
| Mounting | Through Hole |
| Switch Function | Alternate Contact |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 50°C |
| Illumination Type | LED |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for NKK Switches UB215SKG035C-JC to view detailed technical specifications.
No datasheet is available for this part.