This 28V SPDT pushbutton switch features gold-plated contacts and LED illumination. It has a vertical orientation and is rated for lead-free applications. The switch is available in a package quantity of 50 units and meets the UL94 V-0 flammability rating.
NKK Switches UB215SKG035D-1JB-RO technical specifications.
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Orange |
| Illumination Type | LED |
| Lead Free | Lead Free |
| Orientation | Vertical |
| Package Quantity | 50 |
| Series | UB2 |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches UB215SKG035D-1JB-RO to view detailed technical specifications.
No datasheet is available for this part.