This 28V SPDT pushbutton switch features gold contact plating and meets the UL94 V-0 flammability rating. It is designed for use in applications where a high level of reliability and durability is required. The switch has a vertical orientation and is part of the UB2 series. It is lead free and suitable for use in a variety of environments.
NKK Switches UB215SKG035D-1JD-RO technical specifications.
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Orange |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Orientation | Vertical |
| Series | UB2 |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches UB215SKG035D-1JD-RO to view detailed technical specifications.
No datasheet is available for this part.