This 28V SPDT pushbutton switch features gold contact plating and a lead-free construction, meeting the UL94 V-0 flammability rating. It is designed for vertical orientation and has an illumination color of orange. The switch is part of the UB2 series and has a SPDT throw configuration.
NKK Switches UB215SKG035D-RO technical specifications.
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Orange |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Orientation | Vertical |
| Series | UB2 |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches UB215SKG035D-RO to view detailed technical specifications.
No datasheet is available for this part.