
Illuminated pushbutton switch featuring a white LED, SPDT contact configuration, and momentary ON-Mom function. This through-hole component offers a polycarbonate square actuator, gold-plated copper contacts, and PC pin termination. Rated for 0.1A at 28VAC/28VDC, it boasts an electrical life of 200,000 cycles and a mechanical life of 1,000,000 cycles. Operating within a temperature range of -25°C to 50°C, it meets UL94 V-0 flammability standards.
NKK Switches UB215SKG036B-1JB technical specifications.
| Actuator Material | Polycarbonate |
| Actuator Type | Square, Button |
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 15.24mm |
| Electrical Life | 200000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Color | White |
| Illumination Type | Illuminated, LED |
| Lead Free | Contains Lead |
| Length | 15mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 50°C |
| Max Voltage Rating (AC) | 28V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Orientation | Vertical |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | UB2 |
| Switch Function | On-Mom |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches UB215SKG036B-1JB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
