The NKK Switches UB215SKW035C-1JB-RO is a 5A SPDT switch with silver-plated contacts and a red LED illumination. It has a flammability rating of UL94 V-0 and is lead-free. The switch is vertically oriented and has a solder termination. It is rated for 250V AC and is available in a single package quantity.
NKK Switches UB215SKW035C-1JB-RO technical specifications.
| Contact Plating | Silver |
| Current Rating | 5A |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Red |
| Illumination Type | LED |
| Lead Free | Lead Free |
| Orientation | Vertical |
| Package Quantity | 1 |
| Series | UB2 |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches UB215SKW035C-1JB-RO to view detailed technical specifications.
No datasheet is available for this part.