The UB215SKW035D-1JB-RO switch features a silver-plated contact plating and a current rating of 5A. It has a voltage rating of 250V AC and a flammability rating of UL94 V-0. The switch is lead-free and has a termination type of solder. It is available in a package quantity of 50 and is part of the UB2 series.
NKK Switches UB215SKW035D-1JB-RO technical specifications.
| Contact Plating | Silver |
| Current Rating | 5A |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Orange |
| Illumination Type | LED |
| Lead Free | Lead Free |
| Orientation | Vertical |
| Package Quantity | 50 |
| Series | UB2 |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches UB215SKW035D-1JB-RO to view detailed technical specifications.
No datasheet is available for this part.