Illuminated pushbutton switch featuring a momentary ON (ON) SPDT function with silver contacts and PC pin termination. This through-hole mount switch offers a 5A current rating at 250VAC and 30VDC, with a polycarbonate square button actuator. It includes white LED illumination and boasts a mechanical life of 1,000,000 cycles and an electrical life of 10,000 cycles. Operating temperature range is -25°C to 50°C, with a UL94 V-0 flammability rating.
NKK Switches UB215SKW036B-3JB technical specifications.
| Actuator Material | Polycarbonate |
| Actuator Type | Square, Button |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 5A |
| Depth | 15.24mm |
| Electrical Life | 10000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Color | White |
| Illumination Type | LED |
| Lead Free | Contains Lead |
| Length | 15mm |
| Life (Hours) | 10000Hour |
| Max Current Rating | 5A |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 1000000Cycles |
| Mount | Through Hole |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | UB2 |
| Switch Function | On-Mom |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches UB215SKW036B-3JB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.