
This is a 5A SPDT on-momentary switch with silver contact plating and a maximum operating temperature of 50°C. It has a minimum operating temperature of -25°C and a maximum AC voltage rating of 125V. The switch has a mechanical life of 1,000,000 cycles and an electrical life of 10,000 cycles. It is compliant with RoHS and has a lead-free termination. The switch is available in a through-hole package and is part of the UB2 series.
NKK Switches UB215SKW036CF-1JB technical specifications.
| Actuator Type | Square, Button |
| Package/Case | 125 |
| Contact Plating | Silver |
| Current Rating | 5A |
| Electrical Life | 10000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Green, Red |
| Illumination Type | LED |
| Lead Free | Lead Free |
| Max Operating Temperature | 50°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Orientation | Vertical |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | UB2 |
| Switch Function | On-Mom |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches UB215SKW036CF-1JB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.