This illuminated SPDT on-on panel mount switch features a square button actuator with gold contact plating. It has a maximum operating temperature of 50°C and a minimum operating temperature of -25°C. The switch is designed for 200,000 cycles of electrical and mechanical life, and is compliant with UL94 V-0 flammability rating. It is available in green and red illumination colors, and is RoHS compliant.
NKK Switches UB216KKG016CF-1JB technical specifications.
| Actuator Type | Square, Button |
| Contact Plating | Gold |
| Electrical Life | 200000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Green, Red |
| Illumination Type | Illuminated, LED |
| Max Operating Temperature | 50°C |
| Mechanical Life | 200000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel, Snap in |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | UB2 |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches UB216KKG016CF-1JB to view detailed technical specifications.
No datasheet is available for this part.