
SPDT illuminated pushbutton switch featuring a red LED illumination and a square polycarbonate button. Rated for 5A at 250VAC and 30VDC, with a mechanical life of 200,000 cycles and electrical life of 10,000 cycles. Panel mountable with snap-in design and solder lug terminations, this switch operates within a temperature range of -25°C to 50°C and boasts a UL94 V-0 flammability rating.
NKK Switches UB216KKW015C-3JC technical specifications.
| Actuator Material | Polycarbonate |
| Actuator Type | Square, Button |
| Package/Case | 125 |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 5A |
| Depth | 19mm |
| Electrical Life | 10000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Red |
| Illumination Type | LED |
| Length | 19mm |
| Life (Hours) | 10000Hour |
| Max Current Rating | 5A |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 200000Cycles |
| Mount | Panel, Snap in |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | UB2 |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches UB216KKW015C-3JC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
