The UB216KKW015F is a panel mount on-on SPDT switch with a maximum operating voltage of 125V and a current rating of 5A. It features silver contact plating and has a minimum operating temperature of -25°C and a maximum operating temperature of 50°C. The switch has a mechanical life of 200,000 cycles and an electrical life of 10,000 cycles. It is rated for use in applications with a DC rated voltage of 30V and meets the UL94 V-0 flammability rating.
NKK Switches UB216KKW015F technical specifications.
| Package/Case | 125 |
| Contact Plating | Silver |
| Current Rating | 5A |
| Electrical Life | 10000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Green |
| Illumination Type | LED |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 50°C |
| Mechanical Life | 200000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel, Snap in |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | UB2 |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches UB216KKW015F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.